| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-8 |
4-2176087-8
| Heilind Number: | AMP4-2176087-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this ultra-compact 0603 thin film resistor. Offering a resistance of 215 ohms with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. With a power rating of 0.166W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of electronic devices. Its solder termination type and small dimensions of 1.55 x 0.8 x 0.45 mm make it easy to integrate onto PCBs. Trust in its high-quality construction, with a low temperature coefficient of 25PPM, for reliable and stable operation. Ideal for precision resistor applications, this component is a must-have for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


