| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176087-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176087-9 |
4-2176087-9
| Heilind Number: | AMP4-2176087-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176087-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 1J 0.166W surface mount resistor. With a resistance of 221 ohms and a tolerance of 0.1%, it offers reliable performance in a compact 0603 package. The thin film element ensures accuracy, while the solder termination type simplifies installation. Operating at a power rating of 0.166W and a rated voltage of 100V, it's suitable for various applications. RoHS compliant and measuring 1.55 x 0.8 x 0.45 mm, this resistor meets stringent quality standards for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


