| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176088-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176088-2 |
4-2176088-2
| Heilind Number: | AMP4-2176088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176088-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film surface mount resistor. With a power rating of .166 W and a resistance of 2.32 KΩ, it ensures reliable performance in a compact 0603 package. The 0.1% tolerance and low temperature coefficient of 25PPM guarantee accurate operation, making it ideal for applications demanding precision. Featuring solder termination, it is easy to mount on PCBs. This RoHS-compliant component is part of our Surface Mount Resistors range, offering excellent quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


