| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176088-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176088-4 |
4-2176088-4
| Heilind Number: | AMP4-2176088-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176088-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this thin film Surface Mount Resistor. Measuring just 1.55 x .8 x .45 mm, it offers a power rating of 0.166 W and a resistance of 2.49 KΩ with a tight tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 25PPM and can handle voltages up to 100 V. With solder termination and surface mount mounting style, it ensures easy and secure installation. Trust in its quality construction for optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


