| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176088-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176088-6 |
4-2176088-6
| Heilind Number: | AMP4-2176088-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176088-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a power rating of .166 W and a resistance of 2.61 KΩ, it ensures reliable operation even in demanding conditions. Boasting a tolerance of .1% and a low temperature coefficient of 25PPM, this thin film resistor guarantees accurate and stable performance. Its compact 0603 size and solder termination make it easy to integrate into your circuit board. Trust in its high-quality construction and precision engineering for consistent results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


