| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176088-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176088-9 |
4-2176088-9
| Heilind Number: | AMP4-2176088-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176088-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603-sized thin film resistor. Featuring a resistance of 2.8 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. With a power rating of 0.166 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount termination type and compact dimensions make it easy to integrate onto PCBs. Designed for reliability, it offers a low temperature coefficient of 25PPM/K. Perfect for demanding environments, it guarantees stable and consistent operation.

