| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176089-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176089-0 |
4-2176089-0
| Heilind Number: | AMP4-2176089-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176089-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this meticulously crafted RP 1J 0.166W 28K7 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, it boasts a thin film element type and is solder termination ready. With a resistance of 28.7 KΩ and a tolerance of .1%, it ensures accurate performance in a variety of electronic setups. Operating at a power rating of .166 W and a rated voltage of 100 V, it guarantees reliability and longevity. This compact 0603-size component measures 1.55 x .8 x .45 mm, making it suitable for space-constrained designs. Trust in its quality for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


