| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176089-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 29.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176089-1 |
4-2176089-1
| Heilind Number: | AMP4-2176089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176089-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 0.166W thin film precision resistor, boasting a resistance of 29.4 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it offers reliable performance in a compact 0603 package. Operating at a power rating of 0.166W and 100V rated voltage, this resistor ensures consistent and accurate signal processing. With solder termination and RoHS compliance, it meets international standards for environmental responsibility. Ideal for a variety of electronic devices, this high-quality component guarantees optimal performance in demanding conditions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


