| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176089-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176089-7 |
4-2176089-7
| Heilind Number: | AMP4-2176089-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176089-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603 surface mount resistor, meticulously designed for accuracy and reliability. With a power rating of .166 W and a resistance of 34 KΩ, it ensures optimal performance in various electronic applications. Boasting a tight tolerance of .1% and a low temperature coefficient of 25PPM, this thin film precision resistor guarantees consistent operation even in demanding environments. Its solder termination and compact dimensions of 1.55 x .8 x .45 mm make installation a breeze. RoHS compliant and rated for 100 V, it's an eco-friendly and durable choice for your projects. Upgrade to this high-quality component for seamless integration in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


