| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176089-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176089-8 |
4-2176089-8
| Heilind Number: | AMP4-2176089-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176089-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. With a power rating of 0.166W and a resistance value of 34.8 KΩ, it ensures reliable performance in a compact 0603 package. Operating at a rated voltage of 100V, it offers high tolerance at 0.1% and low temperature coefficient at 25PPM, ideal for demanding applications. Featuring solder termination, it is easy to mount on PCBs. Trust in its quality for consistent and accurate results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


