| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176089-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 35.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176089-9 |
4-2176089-9
| Heilind Number: | AMP4-2176089-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176089-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this ultra-compact 0603 surface mount resistor. With a power rating of .166W and a resistance value of 35.7KΩ, it offers optimal performance in a tiny package. The thin film element ensures accuracy, while the .1% tolerance and low temperature coefficient of 25PPM guarantee consistent results over time. Suitable for a wide range of applications, this solder termination resistor boasts a rated voltage of 100V and a compact footprint of 1.55 x .8 x .45 mm. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


