| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176090-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176090-0 |
4-2176090-0
| Heilind Number: | AMP4-2176090-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176090-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this thin film 0603 surface mount resistor. Operating at a power rating of 0.166 W, it offers a resistance of 332 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. The compact dimensions of 1.55 x 0.8 x 0.45 mm make it suitable for space-constrained applications. With solder termination and a 100 V rated voltage, it ensures reliable performance in diverse electronic setups. This precision resistor is ideal for maintaining accuracy in various systems, from industrial machinery to consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


