| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176091-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 154 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176091-2 |
4-2176091-2
| Heilind Number: | AMP4-2176091-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176091-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. With a power rating of 0.25W and a resistance of 154 ohms, it offers reliable performance in a compact 0805 size. The thin film element ensures precision, with a tolerance of 0.1% for accurate results. Suitable for surface mount applications, it features solder termination and can handle a rated voltage of 150V. RoHS compliant and designed for ease of installation, this resistor is a essential component for any electronic enthusiast or professional. Elevate your circuit design with the unmatched quality of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


