| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176091-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 165 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176091-5 |
4-2176091-5
| Heilind Number: | AMP4-2176091-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176091-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 0.25W resistor. Featuring a resistance of 165 Ω with a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .25 W and a rated voltage of 150 V, it guarantees optimal functionality. Its surface mount termination type and compact 0805 size make it easy to integrate, while its 25PPM temperature coefficient offers stable operation. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your electronic designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


