| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176091-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176091-7 |
4-2176091-7
| Heilind Number: | AMP4-2176091-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176091-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this precision resistor, featuring a resistance of 174 ohms with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor boasts a power rating of 0.25W, ensuring reliable operation even in demanding environments. With a rated voltage of 150V and a low temperature coefficient of 25PPM, it guarantees stable and accurate performance. The compact 0805 size and solder termination make it easy to integrate into your designs. Trust in its high quality construction for consistent and precise results in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


