| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176091-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 182 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176091-9 |
4-2176091-9
| Heilind Number: | AMP4-2176091-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176091-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision electronic projects with our RP 2A thin film resistor. With a power rating of 0.25W and a resistance value of 182Ω, this surface mount component guarantees reliable performance in a compact 0805 package. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate signal processing even in challenging environments. Its two solder terminations facilitate easy installation on PCBs, while the rated voltage of 150V offers ample protection against power surges. Trust in the quality of our precision resistor for your next design endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


