| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176092-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.91 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176092-2 |
4-2176092-2
| Heilind Number: | AMP4-2176092-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176092-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision resistor, meticulously crafted for optimal performance. With a power rating of 0.25W and a resistance of 1.91KΩ at a tolerance of 0.1%, it ensures exacting control over current flow. Operating at a rated voltage of 150V, this surface mount resistor is designed for reliability in a compact 0805 package, measuring just 2 x 1.25 x 0.55 mm. Its thin film construction guarantees stability and accuracy, while the solder termination type facilitates easy installation. Whether you're working on industrial machinery or intricate circuitry, this component, compliant with RoHS regulations, is a dependable choice for precision applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


