| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176092-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176092-3 |
4-2176092-3
| Heilind Number: | AMP4-2176092-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176092-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 2A thin film precision resistor, meticulously crafted to offer a resistance of 1.96 KΩ with an impressive tolerance of 0.1%. Built for reliability, this surface mount resistor boasts a power rating of 0.25 W and a rated voltage of 150 V, making it suitable for a wide range of applications. With its compact 0805 size and solder termination, installation is a breeze. The resistor's low temperature coefficient of 25PPM ensures consistent performance even in demanding environments. Trust in the quality of our precision resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


