4-2176092-5

Heilind Number:AMP4-2176092-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176092-5
ECAD Model:
3D Model

Description:

RP 2A 0.25W 2K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176092-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:2.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176092-5

Detailed Description

Experience exceptional precision with our RP 2A 0.25W resistor, meticulously crafted for high-performance applications. This 0805 surface-mount component boasts a power rating of 0.25W, ensuring reliable operation. With a resistance of 2.1 KΩ and a tolerance of .1%, it guarantees accuracy in signal processing. Operating at a rated voltage of 150V, it's ideal for demanding circuitry. The thin film element construction ensures durability, while the solder termination type allows for easy integration. Measuring just 2 x 1.25 x .55 mm, it's a compact yet powerful solution for your electronic projects. Trust in our Surface Mount Resistors for consistent and precise performance in your designs.