| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176092-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.15 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176092-6 |
4-2176092-6
| Heilind Number: | AMP4-2176092-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176092-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 2.15 KΩ with a tolerance of .1%. Its thin film element ensures accurate performance, while its surface mount design, size code 0805, allows for easy integration. With a power rating of .25 W and a rated voltage of 150 V, this resistor is ideal for demanding applications. Its solder termination type and compact dimensions of 2 x 1.25 x .55 mm make installation a breeze. Trust in its reliability, with a low temperature coefficient of 25PPM and a 1K RL. Crafted for efficiency and durability, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


