| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176092-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.26 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176092-7 |
4-2176092-7
| Heilind Number: | AMP4-2176092-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176092-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance RP 2A 0.25W resistor, meticulously crafted for accuracy. A slim 0805 size and surface mount design make it easy to integrate, perfect for tight spaces. With a resistance of 2K26 at a tolerance of 0.1%, it delivers reliable performance even in demanding applications. Operating at 150V, it ensures stable voltage regulation, while its thin film construction guarantees long-term durability. Trust in its quality for your electronic projects, whether for professional or hobbyist use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


