| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176092-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.37 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176092-9 |
4-2176092-9
| Heilind Number: | AMP4-2176092-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176092-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for performance and accuracy. With a resistance of 2.37 KΩ and a tolerance of .1%, it ensures reliable and stable operation. Its thin film element guarantees high precision, while its surface mount design with solder termination offers easy installation. Rated for 150 V and a power rating of .25 W, it's suitable for a wide range of applications. RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


