| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 24.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-0 |
4-2176093-0
| Heilind Number: | AMP4-2176093-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 24.9 KΩ and a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.25 W and a rated voltage of 150 V. With surface mount termination and thin film element technology, this component ensures reliable connectivity and accuracy in your electronic projects. Measuring 2 x 1.25 x 0.55 mm, it fits seamlessly into your setup. Trust in its quality for consistent results, whether in industrial applications or DIY electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


