4-2176093-1

Heilind Number:AMP4-2176093-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176093-1
ECAD Model:
3D Model

Description:

RP 2A 0.25W 25K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176093-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:25.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176093-1

Detailed Description

Enhance your circuitry with the RP 2A 0805 Precision Resistor, a high-performance component designed for optimal functionality. With a power rating of 0.25W and a resistance of 25.5KΩ, this thin film resistor guarantees precision in your electronic applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable operation even in demanding environments. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained setups. With a rated voltage of 150V, this resistor provides reliable performance in various circuit configurations. Trust in its quality construction and solder termination for seamless integration, meeting your requirements for high-performance chip resistors.