| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-2 |
4-2176093-2
| Heilind Number: | AMP4-2176093-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 26.1 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of 0.25W and a low temperature coefficient of 25PPM. The thin film element ensures accuracy, while its compact 0805 size makes it ideal for space-constrained PCBs. With a rated voltage of 150V and solder termination, it guarantees reliable operation in various electronic systems. Upgrade your designs with this high-quality component that meets stringent industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


