| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-4 |
4-2176093-4
| Heilind Number: | AMP4-2176093-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-4 |
| ECAD Model: |
Specifications
Detailed Description
Improve the precision of your electronic circuits with our RP 2A 0.25W 27K4 0.1% 25PPM 1K RL resistor. This 0805-sized component boasts a resistance of 27.4 KΩ with a tolerance of 0.1%, ensuring reliable performance. Operating at a rated voltage of 150 V and power rating of 0.25 W, it's suitable for various applications. With surface mount termination and thin film element technology, installation is a breeze, and the resistor's compact 2 x 1.25 x .55 mm dimensions make it ideal for space-constrained designs. Trust in its quality, as it's RoHS compliant and from our range of Surface Mount Resistors, representing the utmost in precision and reliability for your projects. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


