| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-5 |
4-2176093-5
| Heilind Number: | AMP4-2176093-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 0.25W resistor. Designed for surface mounting, this thin film resistor offers a resistance of 28 KΩ with a tolerance of 0.1%. Its compact 0805 size and low power rating of 0.25 W make it ideal for space-constrained applications. With a rated voltage of 150 V and excellent stability with a temperature coefficient of 25PPM, this resistor ensures reliable performance. RoHS compliant and featuring solder termination, it's a sustainable and easy-to-install component for your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


