| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-6 |
4-2176093-6
| Heilind Number: | AMP4-2176093-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimum performance. With a power rating of 0.25W and a resistance of 28.7KΩ, it guarantees reliable operation in a variety of applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures exceptional accuracy even in demanding environments. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCBs. RoHS compliant and rated for 150V, it meets stringent quality and safety standards. Elevate your circuit designs with the unparalleled precision and efficiency of this chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


