| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 30.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-9 |
4-2176093-9
| Heilind Number: | AMP4-2176093-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 0.25W 30K9 0.1% 25PPM 1K RL resistor. This Surface Mount component boasts a power rating of 0.25W, making it ideal for demanding applications. With a resistance of 30.9 KΩ and a tolerance of 0.1%, it ensures accurate and stable performance. Operating at a rated voltage of 150V, it's suitable for a wide range of projects. The Thin Film element type guarantees high reliability, while its compact 0805 size and solder termination make for easy installation on PCBs. RoHS compliant and meticulously crafted, this resistor is a must-have for any design requiring precision and quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


