| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176094-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 316 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176094-1 |
4-2176094-1
| Heilind Number: | AMP4-2176094-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176094-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this RP 2A 0.25W Thin Film Precision Resistor. Featuring a resistance of 316 KΩ with a tolerance of 0.1%, this surface mount component ensures accurate performance. With a power rating of 0.25W and a rated voltage of 150V, it is suitable for various applications. Its compact 0805 size and solder termination make it easy to integrate into designs. RoHS compliance adds to its environmental credentials. Trust in its reliability and stability, with a low temperature coefficient of 25PPM. Perfect for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


