| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176094-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176094-3 |
4-2176094-3
| Heilind Number: | AMP4-2176094-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176094-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our RP 2A precision resistor, a reliable component offering a resistance of 332 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor boasts a power rating of .25 W and a rated voltage of 150 V, ensuring optimal performance in a variety of electronic devices. With its compact 0805 size code and solder termination, installation is a breeze. RoHS compliant and featuring low temperature coefficient of resistance (25PPM), this resistor guarantees long-term stability and environmental responsibility. Upgrade your design with the precision and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


