| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176094-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 365 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176094-7 |
4-2176094-7
| Heilind Number: | AMP4-2176094-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176094-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. With a resistance of 365 KΩ, tolerance of .1%, and a power rating of .25 W, it guarantees accurate and reliable performance. The thin film element type ensures optimal stability, while the surface mount termination type offers easy soldering onto your circuit board. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. Measuring just 2 x 1.25 x .55 mm, this 0805-size resistor is compact yet powerful. Upgrade your components with this premium Surface Mount Resistor for superior results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


