| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176177-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176177-0 |
4-2176177-0
| Heilind Number: | AMP4-2176177-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176177-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH0603 1% 270K 0.2W Power Resistor, designed for precision and efficiency. This surface mount resistor boasts a resistance of 270 KΩ, a power rating of 0.2 W, and a tolerance of 1%, ensuring reliable performance in various applications. With a compact 0603 size code and solder termination, it is easy to integrate onto PCBs. Its thick film element technology guarantees durability, while its 50 V rated voltage allows for versatile use. RoHS compliance further underscores its quality, making it a vital component in your resistor lineup. Elevate your projects with the Surface Mount Resistors product range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


