| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176177-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176177-2 |
4-2176177-2
| Heilind Number: | AMP4-2176177-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176177-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 1% Power Resistor. This high-quality component features a resistance of 390 KΩ and a power rating of 0.2 W, ensuring reliable operation in a variety of applications. With its compact 0603 size and surface mount design, installation is quick and easy. The thick film element construction and 1% tolerance guarantee accurate and consistent performance. Rated for 50 V, this resistor is suitable for use in both commercial and industrial settings. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


