| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176177-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176177-3 |
4-2176177-3
| Heilind Number: | AMP4-2176177-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176177-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 1% 470K 0.2W Power Resistor. This compact 0603-size component, featuring a thick film element, guarantees reliable operation in a surface mount configuration. Boasting a resistance of 470 KΩ with a 1% tolerance, it ensures precise signal control. With a power rating of 0.2 W and a rated voltage of 50 V, this resistor is suitable for a wide range of applications. Its solder termination and compact dimensions of 1.6 x .8 x .45 mm make it easy to install, while its non-RoHS compliance underscores its durability. Trust in this Surface Mount Resistor for efficient and stable electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


