4-2176177-4

Heilind Number:AMP4-2176177-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176177-4
ECAD Model:
3D Model

Description:

CRGH0603 1% 560K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176177-4
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176177-4

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 560K 0.2W power resistor. This surface mount component, featuring a 0603 size code, delivers reliable performance with a resistance of 560 KΩ and a power rating of 0.2 W. Built with thick film technology, it ensures precision and durability, while the 1% tolerance guarantees accuracy in your circuit design. With a rated voltage of 50 V and solder termination, it is suitable for a wide range of applications. The compact dimensions of 1.6 x .8 x .45 mm make it easy to integrate, and its RoHS compliance aligns with environmental standards. Trust in this high-quality resistor for efficient and effective power management in your projects.