| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176177-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176177-5 |
4-2176177-5
| Heilind Number: | AMP4-2176177-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176177-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 680K 0.2W Power Resistor. This surface mount component, with a compact 0603 size code, offers reliable resistance of 680 KΩ and a power rating of .2 W. Ideal for various applications, it ensures stable operation with a tolerance of 1% and a rated voltage of 50 V. The thick film element, solder termination, and small dimensions of 1.6 x .8 x .45 mm make it easy to integrate into designs. Trust in the quality of our RoHS-compliant Surface Mount Resistors for efficient and precise electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


