| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176177-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176177-6 |
4-2176177-6
| Heilind Number: | AMP4-2176177-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176177-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate the CRGH0603 1% 820K 0.2W resistor into your circuit design for reliable performance. With a compact 0603 size and surface mount termination, this thick film power resistor offers a resistance of 820 KΩ and a power rating of .2 W, making it suitable for various applications. Featuring a tolerance of 1% and a rated voltage of 50 V, it ensures precise operation. Measuring just 1.6 x .8 x .45 mm, it is space-efficient and ideal for compact designs. Trust in its quality construction and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


