| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176186-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176186-2 |
4-2176186-2
| Heilind Number: | AMP4-2176186-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176186-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our CRGH1206 1% thick film surface mount resistor. Offering a resistance of 330KΩ and a power rating of 0.5W, this reliable component is designed for optimal performance in high-demand applications. With a compact 1206 size and solder termination, it's easy to integrate into your PCB layout. Operating at a rated voltage of 200V, it ensures stability and efficiency in your electronic projects. RoHS compliant and with a tolerance of 1%, you can trust in its quality and environmental responsibility. Upgrade your power resistor needs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


