| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176186-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176186-3 |
4-2176186-3
| Heilind Number: | AMP4-2176186-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176186-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 1% power resistor, boasting a resistance of 390KΩ and a power rating of 0.5W. This high-quality component, featuring a surface mount design and thick film element, ensures reliable performance in various electronic applications. With a tolerance of 1% and a rated voltage of 200V, it guarantees precision and durability. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful, making it ideal for space-constrained projects. Trust in the quality of our surface mount resistors to optimize the efficiency of your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


