| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176186-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176186-4 |
4-2176186-4
| Heilind Number: | AMP4-2176186-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176186-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 470K 0.5W Surface Mount Power Resistor. Designed for high-performance applications, this thick film resistor boasts a 470 KΩ resistance and a power rating of 0.5 W, ensuring reliable operation. With a compact 1206 size and surface mount termination, it's easy to integrate into your PCB layout. The 1% tolerance and 200 V rated voltage make it suitable for precision circuitry, while its RoHS compliance aligns with environmental standards. Trust in this quality component for dependable performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


