| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176186-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176186-5 |
4-2176186-5
| Heilind Number: | AMP4-2176186-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176186-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 560K 0.5W Power Resistor. This high-quality surface mount component boasts a resistance of 560 KΩ, with a power rating of 0.5 W for reliable performance. Built with thick film technology, it ensures precision and stability, with a tight tolerance of 1%. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. With its compact 1206 size and solder termination, it is easy to install on PCBs. Trust in this Surface Mount Resistor for efficient and durable circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


