| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176186-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176186-6 |
4-2176186-6
| Heilind Number: | AMP4-2176186-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176186-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 680K 0.5W Power Resistor. This high-quality component, with a resistance rating of 680 KΩ and a power rating of 0.5 W, ensures reliable performance in demanding applications. Featuring a compact 1206 size and surface mount termination, it is easy to integrate onto your PCB. The thick film element construction and 1% tolerance guarantee precision and stability in your circuit design. With a rated voltage of 200 V, this resistor is suitable for a wide range of power supply requirements. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


