4-2176215-1

Heilind Number:AMP4-2176215-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176215-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 51K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176215-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:51 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176215-1

Detailed Description

Introducing a precision resistor designed for high-performance applications, this CPF A 0402 model boasts a resistance of 51 KΩ with an impressive tolerance of 0.1% and a low temperature coefficient of 25PPM. Its compact 0402 size and surface mount termination make it ideal for space-constrained circuitry, offering reliable performance in a tiny 1 x .5 x .3 mm package. With a power rating of .063 W, this thin film resistor is suitable for a wide range of electronic systems, ensuring accurate and stable operation. Trust in its quality construction and Surface Mount Resistors certification for dependable performance in your projects.