4-2176215-2

Heilind Number:AMP4-2176215-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176215-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 56K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176215-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:56 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176215-2

Detailed Description

Enhance the precision of your electronic circuits with this CPF A 0402 56K 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component is perfect for compact designs. With a resistance of 56 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W, it's suitable for a variety of applications. Crafted with thin film technology, it guarantees high reliability. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your projects with this high-quality chip resistor.