4-2176215-4

Heilind Number:AMP4-2176215-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176215-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 66K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176215-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:66.5 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176215-4

Detailed Description

Enhance your circuitry with our precision CPF A 0402 resistor, meticulously crafted for optimal performance. This surface mount component boasts a resistance of 66.5 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Perfect for applications requiring high precision, it offers a power rating of .063 W in a compact 0402 size. With solder termination and thin film element construction, it ensures reliable connectivity and stability in your designs. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your projects with the Surface Mount Resistors series.