4-2176215-6

Heilind Number:AMP4-2176215-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176215-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 82K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176215-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:82 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176215-6

Detailed Description

Enhance the precision of your electronic projects with this CPF A 0402 82K 0.1% 25PPM 1K RL resistor. Measuring just 1 x 0.5 x 0.3 mm, it boasts a small size code of 0402 and a power rating of .063 W, making it perfect for surface mount applications. With a resistance of 82 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. RoHS compliant and featuring solder termination, it's ideal for environmentally conscious assembly processes. Trust in its quality, as it's part of our Surface Mount Resistors line and designed for reliability in your circuit designs.