4-2176216-4

Heilind Number:AMP4-2176216-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 12K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176216-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176216-4

Detailed Description

Enhance your electronic projects with our Precision Resistor, featuring a resistance of 12 KΩ with a tolerance of .1%. This ultra-compact chip resistor, with a size code of 0603, offers high performance in a small package. Its thin film element ensures accuracy, while its solder termination makes for easy installation on any surface mount PCB. With a power rating of .063 W and low temperature coefficient of 25PPM, it guarantees reliable operation in demanding applications. Upgrade your circuit design with this high-quality component, perfect for fine-tuning voltage and current levels with precision.