4-2176216-9

Heilind Number:AMP4-2176216-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176216-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 27K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176216-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:27 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176216-9

Detailed Description

Enhance your electronic projects with our high-quality CPF A 0603 precision resistor. With a resistance of 27 KΩ and a tolerance of .1%, this thin film resistor guarantees accurate performance. Designed for surface mount applications, it features solder termination and a compact size of 1.55 x .8 x .45 mm, making it ideal for space-constrained designs. The .063 W power rating ensures reliable operation, while its low temperature coefficient of 25PPM guarantees stable performance over time. Trust in the precision and durability of our Surface Mount Resistors for your next project.