4-2176217-0

Heilind Number:AMP4-2176217-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176217-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 3K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176217-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176217-0

Detailed Description

Enhance precision in your electronic projects with this surface mount resistor, designed for optimal performance. With a resistance of 3 KΩ and a tolerance of .1%, it offers reliable and accurate functionality. The thin film element ensures high-quality signal processing, while the .1 W power rating and 25PPM temperature coefficient make it suitable for a wide range of applications. Featuring solder termination and a compact 0805 size, it is easy to integrate onto PCBs. RoHS compliant and meticulously crafted, this resistor guarantees both environmental responsibility and exceptional durability. Upgrade your circuit design with this essential component.